The DRA5L14Y0L is a surface mount PNP transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 150°C and is packaged in a small outline SC package. The transistor is RoHS compliant and available in quantities of 3000 per reel.
Panasonic DRA5L14Y0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | -100mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DRA5L14Y0L to view detailed technical specifications.
No datasheet is available for this part.