The DRA9A23Y is a surface mount PNP transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 80mA. It has a maximum power dissipation of 125mW and a typical input resistor of 2.2kΩ. The transistor is packaged in a SSMini3-F3-B lead-frame SMT package and is suitable for operating temperatures between -55°C and 150°C.
Panasonic DRA9A23Y technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SSMini3-F3-B |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.85 |
| Package Height (mm) | 0.65(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 80mA |
| Maximum Power Dissipation | 125mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.22 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 30@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DRA9A23Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.