The DRAF123Y0L is a surface mount PNP transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 100mW and is packaged in the ML3-N4-B package. The transistor is suitable for use in applications where a high current gain is required, with a minimum DC current gain of 30 at 5mA and 10V. The operating temperature range is from -55°C to 150°C.
Panasonic DRAF123Y0L technical specifications.
| Package/Case | ML3-N4-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 1 |
| Seated Plane Height (mm) | 0.39 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.22 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 30@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic DRAF123Y0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.