The DRC2144W0L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 150°C. This RoHS compliant transistor is packaged in a TO-236-3 case and is available in quantities of 3000 per reel. The DRC2144W0L is suitable for use in a variety of applications requiring a low power NPN transistor.
Panasonic DRC2144W0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DRC2144W0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.