The DRC3114W0L is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 100mW and is packaged in a SOT-723 case. The transistor is RoHS compliant and has a maximum operating temperature of 150°C.
Panasonic DRC3114W0L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Height | 0.47mm |
| Length | 1.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DRC3114W0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.