General purpose electromechanical relay featuring a 1 Form C (SPDT) contact configuration. Coil operates at 1.5VDC with a 133.3mA current draw and 200mW power consumption. Contact rating is 2A at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. Through-hole mounting with PC pin termination. Operating temperature range is -40°C to 70°C.
Panasonic DS1E-S-DC1.5V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 200mW |
| Coil Resistance | 11.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-S-DC1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
