
SPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 5VDC non-latching coil with 40mA coil current, 200mW coil power, and 125 Ohm coil resistance. DIP package with through-hole mounting and PC pin termination. Gold and silver contact material, operating temperature range of -40°C to 70°C, and 10ms operate time.
Panasonic DS1E-S-DC5V-TB technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-S-DC5V-TB to view detailed technical specifications.
No datasheet is available for this part.
