The DS1E-S-L2-4V is a 4V SPDT latching double coil relay from Panasonic. It features a contact arrangement of SPDT and a contact form of 1 Form C. The relay has a maximum pick-up voltage of 3.2VDC and can switch up to 60W or 125VA. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a relay construction of latching double coil and operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic DS1E-S-L2-4V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 4V |
| Maximum Pick-Up Voltage | 3.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic DS1E-S-L2-4V to view detailed technical specifications.
No datasheet is available for this part.