Panasonic DS1E-SL-DC1.5V technical specifications.
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.