The Panasonic DS1E-SL-DC1.5V-R is a SPDT latching relay with a contact arrangement of 1 Form C. It has a maximum pick-up voltage of 1.2VDC and can switch up to 250VAC or 220VDC with a maximum switching current of 3A. The relay can handle a maximum switching power of 60W or 125VA. It is designed for through-hole mounting with a PC pin termination style and has five terminals. The relay operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic DS1E-SL-DC1.5V-R technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 1.5V |
| Maximum Pick-Up Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic DS1E-SL-DC1.5V-R to view detailed technical specifications.
No datasheet is available for this part.