This Panasonic SPDT relay features a latching double coil design with a contact arrangement of 1 Form C and a contact form of SPDT. The coil voltage is 1.5VDC with a current of 120mA and a resistance of 12.5 ohms. It can handle a maximum pick-up voltage of 1.2VDC and switching voltages of 250VAC and 220VDC. The relay can switch up to 60W of power and 125VA. It is mounted through a hole and has a termination style of PC Pin with 6 terminals. The operating temperature range is from -40 to 70 degrees Celsius.
Panasonic DS1E-SL2-DC1.5V-R technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 120mA |
| Coil Resistance | 12.5Ohm |
| Maximum Pick-Up Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic DS1E-SL2-DC1.5V-R to view detailed technical specifications.
No datasheet is available for this part.