
DPDT signal relay featuring a 48VDC coil voltage and 2A contact current rating. This through-hole mounted component offers a 250VAC/220VDC maximum voltage rating and a 3A maximum current rating. With a 5.76kΩ coil resistance and 8.3mA coil current, it operates within a -40°C to 70°C temperature range. The relay boasts a 10ms operate time and 5ms release time, with gold and silver contact material.
Panasonic DS2E-M-DC48V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC48V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
