The DS2E-M-DC48V-TB is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum current rating of 3A and a maximum voltage rating of 220V DC. The relay is available in a package quantity of 50 and is packaged in a rail/Tube format. It has a contact current rating of 2A and a contact material of gold and silver.
Panasonic DS2E-M-DC48V-TB technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC48V-TB to view detailed technical specifications.
No datasheet is available for this part.