DPDT signal relay with a 9VDC coil voltage and 44.4mA coil current, consuming 400mW. Features a 250VAC/220VDC voltage rating and 3A contact current rating with gold/silver contact material. Through-hole mounted with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range. Dimensions are 20mm (length) x 9.9mm (depth) x 9.8mm (height).
Panasonic DS2E-M-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
