The DS2E-ML-DC1.5V is a DPDT latching relay with a contact arrangement of 2 Form C and a maximum switching power of 60W or 125VA. It has a maximum switching voltage of 220V DC and a maximum switching current of 3A. The relay is constructed with a latching single coil design and has an operate time of 10ms. It is available in a DIP package type and is suitable for through hole mounting. The DS2E-ML-DC1.5V operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic DS2E-ML-DC1.5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Maximum Pick-Up Voltage | 1.05VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DS2E-ML-DC1.5V to view detailed technical specifications.
No datasheet is available for this part.