
DPDT general purpose electromechanical relay featuring a 24VDC latching coil with 7.5mA current draw and 3.2kΩ resistance. Contact ratings include 2A at 220VDC and 250VAC, with a maximum current rating of 3A. This through-hole mount component offers 10ms operate and 5ms release times, with gold and silver contact material. Operating temperature range is -40°C to 70°C, and the unit is RoHS compliant and lead-free.
Panasonic DS2E-ML-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
