
DPDT General Purpose Relay with 2A contact rating at 30VDC, featuring a 1.5VDC coil voltage and 200mW coil power consumption. This through-hole mount component offers a 10ms operate time and 5ms release time, with a contact material of gold and silver. It operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Panasonic DS2E-S-DC1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 133.3mA |
| Coil Resistance | 11.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-S-DC1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
