
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. Coil operates at 12VDC with 200mW power consumption and 16.7mA current. Contact rating is 2A at 30VDC, with gold/silver contact material and plating. Through-hole mounting with a 5.08mm lead pitch. Approvals include UL and CSA, with RoHS compliance.
Panasonic DS2E-S-DC12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-S-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
