The DS2E-SL-DC1.5V-R is a DPDT latching relay with a 1.5VDC coil voltage and a maximum pick-up voltage of 1.05VDC. It can handle a maximum switching current of 3A and a maximum switching power of 60W or 125VA. The relay has a latching single coil construction and an operate time of 10ms. It is available in a DIP-8 package and is suitable for through-hole mounting. The DS2E-SL-DC1.5V-R operates within a temperature range of -40°C to 70°C.
Panasonic DS2E-SL-DC1.5V-R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Maximum Pick-Up Voltage | 1.05VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DS2E-SL-DC1.5V-R to view detailed technical specifications.
No datasheet is available for this part.