This Panasonic relay features a 24V DC coil voltage and a maximum switching power of 60W or 125VA. It has a latching single coil construction and a 10ms operate time. The relay is available in a DIP package with 8 terminals and is designed for through-hole mounting. It can operate within a temperature range of -40°C to 70°C.
Panasonic DS2E-SL-DC24V-R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DS2E-SL-DC24V-R to view detailed technical specifications.
No datasheet is available for this part.