Panasonic DS2E-SL-DC48V technical specifications.
| Coil Type | Latching |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.