Panasonic DS2E-SL2-24J technical specifications.
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DS2E-SL2-24J to view detailed technical specifications.
No datasheet is available for this part.