
DPDT signal relay with a 1.5VDC dual coil, latching type, and 120mA coil current. Features 2A contact current rating with gold/silver contact material, capable of handling up to 3A max current. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, packaged in bulk for 50 units.
Panasonic DS2E-SL2-DC1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 120mA |
| Coil Resistance | 12.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC1.5V to view detailed technical specifications.
No datasheet is available for this part.
