
DPDT General Purpose Relay with a 2A contact rating and 250VAC/220VDC maximum voltage rating. Features a 24VDC latching dual coil input with 180mW power consumption and 7.5mA coil current. Through-hole mounting with PC pin termination. Offers 10ms operate time and 5ms release time, with a contact material of gold and silver. Compliant with ROHS and IP67 ratings.
Panasonic DS2E-SL2-DC24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 180mW |
| Coil Resistance | 3.2kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4g |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
