
DPDT general purpose relay featuring a 48VDC latching dual coil with 180mW power consumption and 3.75mA coil current. Contact ratings include 2A at 30VDC and a maximum AC voltage rating of 250V, with a 3A maximum current rating. This through-hole mount component offers gold/silver contact material and operates within a -40°C to 70°C temperature range. RoHS compliant with a 10ms operate time and 5ms release time.
Panasonic DS2E-SL2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 3.75mA |
| Coil Resistance | 12.8kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
