
This general purpose relay has a coil current rating of 40mA and a coil resistance of 125 ohms. It features a non-latching coil type and operates at 5V DC. The relay has a contact current rating of 2A and is made with gold and silver contact material. It is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Panasonic DS2Y-S-DC5V-TB technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2Y-S-DC5V-TB to view detailed technical specifications.
No datasheet is available for this part.
