General purpose relay featuring a DPDT (2 Form C) contact configuration. This through-hole mounted component operates with a 6VDC coil voltage, drawing 33.3mA and consuming 200mW. Contact ratings include 2A maximum current and up to 250VAC or 220VDC voltage. The relay offers a 4ms operate time and 3ms release time, with a temperature range of -40°C to 70°C.
Panasonic DS2Y-S-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| Width | 9.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic DS2Y-S-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.