
DPDT signal relay with a 12VDC dual coil, featuring a 2A contact current rating and gold/silver contact material. This through-hole mounted component offers a 250VAC and 220VDC maximum voltage rating, with an operate time of 4ms. Operating within a -40°C to 70°C temperature range, it has a 15mA coil current and 800 Ohm coil resistance.
Panasonic DS2Y-SL2-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS2Y-SL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
