
DPDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features dual coil latching mechanism, gold/silver contact material, and 250VAC/220VDC voltage ratings. Operates within a -40°C to 70°C temperature range with a 4ms operate time. Through-hole mounting with PC pin termination, housed in a DIP package.
Panasonic DS2Y-SL2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Case |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS2Y-SL2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
