Panasonic DS2Y-SL2-DC48V-R technical specifications.
| Coil Current | 7.5mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2Y-SL2-DC48V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
