
DPDT General Purpose Relay with a 5VDC latching dual coil, drawing 36mA and consuming 180mW. Features a 2A contact rating with gold and silver contacts, capable of switching up to 250VAC and 220VDC. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. DIP package, 4ms operate time, and 4g weight.
Panasonic DS2Y-SL2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Case |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS2Y-SL2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
