
The DS2Y-SL2-DC5V-R is a general purpose relay with a latching, dual coil design. It has a coil current rating of 36mA and a contact current rating of 2A. The relay is lead free and available in a through hole package. It is suitable for use in a variety of applications where a reliable and efficient relay is required.
Panasonic DS2Y-SL2-DC5V-R technical specifications.
| Coil Current | 36mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2Y-SL2-DC5V-R to view detailed technical specifications.
No datasheet is available for this part.
