Panasonic DS2YE-SL2-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Depth | 9.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Box |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS2YE-SL2-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.