Panasonic DS371456-CA technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Diameter | 100mm |
| Dielectric Material | PP |
| Height | 113mm |
| Height - Seated (Max) | 4.016inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.709inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | DMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS371456-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
