
The DS441505-BA is a 5uF film capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a lead-free construction and a tolerance of 10%. The capacitor is packaged in a bulk quantity of 200 units and has a termination type of quick connect. It is designed for use in chassis mount applications and has a maximum voltage rating of 440V AC.
Panasonic DS441505-BA technical specifications.
| Capacitance | 5uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.516inch |
| Lead Free | Lead Free |
| Length | 1.969inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| Width | 1.051inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS441505-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.