
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration and momentary operation. Coil specifications include 1.5VDC input, 266.7mA coil current, and 400mW power consumption. Contact ratings are 2A at 30VDC, with maximum AC and DC voltage ratings of 250V and 220V respectively. This through-hole mount component offers a 10ms operate time and 5ms release time, with contact materials of gold and silver.
Panasonic DS4E-M-DC1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 266.7mA |
| Coil Resistance | 5.63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-M-DC1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.