4PDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features gold, silver contact material, 250VAC/220VDC maximum voltage ratings, and a 3A maximum current rating. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounted DIP package with PC pin termination, measuring 35.24x9.9x9.9mm.
Panasonic DS4E-M-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-M-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.