General purpose electromechanical relay featuring a 4PDT configuration and latching coil operation. Coil specifications include 5VDC input, 36mA current, and 180mW power consumption. Contact ratings are 2A at 220VDC and 250VAC, with gold and silver contact material. Mounting is via through-hole PC pins, and the component operates within a -40°C to 70°C temperature range.
Panasonic DS4E-ML-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-ML-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.