
General purpose electromechanical relay featuring a 4PDT contact configuration and latching dual coil operation. Coil specifications include 12VDC input, 30mA current, 400Ω resistance, and 360mW power consumption. Contacts are rated for 2A at 30VDC and 250VAC, with gold/silver contact material. This through-hole mount component offers 10ms operate and 5ms release times, operating within a -40°C to 70°C temperature range.
Panasonic DS4E-ML2-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-ML2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
