
NPN bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 100mA maximum collector current. This surface mount device offers a minimum DC current gain (hFE) of 210 and a transition frequency of 150MHz. It operates within a -60V collector-base voltage and -7V emitter-base voltage, with a low collector-emitter saturation voltage of -500mV. The component is housed in a compact SOT-723 package, measuring 1.2mm in length, 0.8mm in width, and 0.47mm in height, and is RoHS compliant.
Panasonic DSA300100L technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | -50V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.47mm |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA300100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
