Panasonic DSA7506R0L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -270mV |
| Collector-emitter Voltage-Max | 270mV |
| Emitter Base Voltage (VEBO) | -11V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA7506R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.