Panasonic DSA9G01C0L technical specifications.
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -100mV |
| Collector-emitter Voltage-Max | -20V |
| Continuous Collector Current | -30mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.6mm |
| hFE Min | 70 |
| Length | 1.6mm |
| Max Collector Current | 30mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA9G01C0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.