Panasonic DSBT2-M-2D-DC24V technical specifications.
| Coil Current | 22.5mA |
| Coil Resistance | 1.07kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | DS-BT |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSBT2-M-2D-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.