The DSC2G02C0L is a surface mount NPN bipolar junction transistor with a maximum collector current of 15mA and a maximum power dissipation of 200mW. It has a maximum operating temperature of 150°C and is packaged in a TO-236-3 case. The transistor is RoHS compliant and has a transition frequency of 650MHz.
Panasonic DSC2G02C0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC2G02C0L to view detailed technical specifications.
No datasheet is available for this part.