Panasonic DSC3G0300L technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 0.47mm |
| hFE Min | 25 |
| Length | 1.2mm |
| Max Collector Current | 50mA |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC3G0300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.