
The DSC5G02C0L is a surface mount bipolar junction transistor from Panasonic. It has a maximum collector current of 15mA and a maximum breakdown voltage of 20V. The transistor operates at a maximum frequency of 650MHz and can withstand a maximum operating temperature of 150°C. It is packaged in a SC case and is available in quantities of 3000. The DSC5G02C0L is compliant with RoHS regulations.
Panasonic DSC5G02C0L technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC5G02C0L to view detailed technical specifications.
No datasheet is available for this part.