Panasonic DSC7505R0L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 1.5mm |
| hFE Min | 230 |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 3A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC7505R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.