
Panasonic DSC9G0200L technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 24dB |
| Gain Bandwidth Product | 650MHz |
| Height | 0.6mm |
| hFE Min | 65 |
| Length | 1.6mm |
| Max Collector Current | 15mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC9G0200L to view detailed technical specifications.
No datasheet is available for this part.
