Panasonic DSP1-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
