
General purpose electromechanical relay featuring a DPST (Double Pole Single Throw) configuration with a 5A contact current rating and 125VDC contact voltage rating. This through-hole mount relay operates with a 12VDC coil voltage and 25mA coil current, consuming 300mW of power. It offers a switching capacity of 150W and a contact material of Tin, Silver, Gold. The relay boasts a life expectancy of 100,000 hours and is RoHS compliant.
Panasonic DSP1-DC12V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Case |
| Pitch | 2.54mm |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Switching Capacity | 150W |
| Switching Current | 5A |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
